
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Technical specifications
- Product type
Axial fan
- Type
AD1224HB-A71GL
- Nominal voltage
24 V DC
- No. of wires
2
- Max. current consumption
130 mA
3.12 W
- Type of bearing
Ball bearing
- Rotational speed
2200 U/min
- Noise emission (max.)
39.1 dB
- Air flow rate
149.4 m³/h
- Connection
Open end cable
- Cable length
0.28 m
- Factory colour
Black
- Material
Plastic
95000 h
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
120 mm
- Width
120 mm
- Height
25 mm
- Dim
(L x W x H) 120 x 120 x 25 mm
Documents & Downloads
Datasheet
Datasheet 1277059 ADDA AD1224HB-A71GL Axial fan 24 V DC 149.4 m³/h (L x W x H) 120 x 120 x 25 mm
User & Safety Instructions
User & Safety Instructions 1277059 ADDA AD1224HB-A71GL Axial fan 24 V DC 149.4 m³/h (L x W x H) 120 x 120 x 25 mm






