
Number
Technical specifications
- Product type
Axial fan
- Type
AD1224UB-A71GL
- Nominal voltage
24 V DC
- No. of wires
2
- Max. current consumption
190 mA
4.56 W
- Type of bearing
Ball bearing
- Rotational speed
2500 U/min
- Noise emission (max.)
43.3 dB
- Air flow rate
168.2 m³/h
- Connection
Open end cable
- Cable length
0.28 m
- Factory colour
Black
- Material
Plastic
95000 h
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
120 mm
- Width
120 mm
- Height
25 mm
- Dim
(L x W x H) 120 x 120 x 25 mm
Documents & Downloads
Datasheet
Datasheet 1277060 ADDA AD1224UB-A71GL Axial fan 24 V DC 168.2 m³/h (L x W x H) 120 x 120 x 25 mm
Conformity certificate
Conformity certificate 1277060 ADDA AD1224UB-A71GL Axial fan 24 V DC 168.2 m³/h (L x W x H) 120 x 120 x 25 mm
Download
Download 1277060 ADDA AD1224UB-A71GL Axial fan 24 V DC 168.2 m³/h (L x W x H) 120 x 120 x 25 mm






