• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS RD8025B12M Axial fan 12 V DC 51 m³/h (L x W x H) 80 x 80 x 25 mm

1/3
Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
1.56 W
Type of bearing
Double ball bearing
Air flow rate
51 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

231 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 22.99
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof fan IP58 120 x 120 mm

  • Degree of protection IP58

Technical specifications

Product type

Axial fan

Type

RD8025B12M

Nominal voltage

12 V DC

Max. current consumption

130 mA

1.56 W

Type of bearing

Double ball bearing

Rotational speed

2700 U/min

Noise emission (max.)

29 dB

Air flow rate

51 m³/h

Connection

Open end cable

Factory colour

Black

Material

Plastic

50000 h

IP58

Min. temperature

-10 °C

Max. temperature

70 °C

Length

80 mm

Width

80 mm

Height

25 mm

Dim

(L x W x H) 80 x 80 x 25 mm

Documents & Downloads

Datasheet

Datasheet 1570186 TRU COMPONENTS RD8025B12M Axial fan 12 V DC 51 m³/h (L x W x H) 80 x 80 x 25 mm

User & Safety Instructions

User & Safety Instructions 1570186 TRU COMPONENTS RD8025B12M Axial fan 12 V DC 51 m³/h (L x W x H) 80 x 80 x 25 mm

Description

Waterproof fan degree of protection IP58, with double ball bearing. Direction of rotation on the rotor seen on the left side; by blowing webs.

Scope of delivery

  • Axial Fans
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.22€ 27.22*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)