
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Technical specifications
- Product type
Axial fan
- Type
MF40202V21000UA99
- Nominal voltage
24 V DC
- Max. operating voltage
24 V
- Operating voltage
24 V (max)
- Max. current consumption
25 mA
0.6 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
6000 U/min
- Noise emission (max.)
21 dB
- Air flow rate
13.07 m³/h
- Connection
Open end cable
- Cable length
0.30 m
- Material
Thermoplastic
PBT
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
40 mm
- Width
40 mm
- Height
20 mm
- Dim
(L x W x H) 40 x 40 x 20 mm
Documents & Downloads
Datasheet
Datasheet 2357990 Sunon MF40202V21000UA99 Axial fan 24 V DC 13.07 m³/h (L x W x H) 40 x 40 x 20 mm
User & Safety Instructions
User & Safety Instructions 2357990 Sunon MF40202V21000UA99 Axial fan 24 V DC 13.07 m³/h (L x W x H) 40 x 40 x 20 mm










