
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Technical specifications
- Connection type: Wire, AWG24, UL3266, 30cm, stripped, tin-plated
- Product type
Axial fan
- Type
CF2062HVL1000U999
- Nominal voltage
230 V AC
- Min. operating voltage
200 V AC
- Max. operating voltage
240 V AC
- Operating voltage
200 - 240 V AC
- Max. current consumption
0.175 A
3.5 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
4100 U/min
- Noise emission (max.)
30 dB
- Air flow rate
29.72 m³/h
- Connection
Braid
- Pressure (max.)
47.31 Pa
- Factory colour
Black
- Material
Thermoplastic
- Weight
90.69 g
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
25 mm
- Width
60 mm
- Height
60 mm
- Dim
(L x W x H) 25 x 60 x 60 mm
Documents & Downloads
Datasheet
Datasheet 2992634 Sunon CF2062HVL1000U999 Axial fan 230 V AC 29.72 m³/h (L x W x H) 25 x 60 x 60 mm
User & Safety Instructions
User & Safety Instructions 2992634 Sunon CF2062HVL1000U999 Axial fan 230 V AC 29.72 m³/h (L x W x H) 25 x 60 x 60 mm










