• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NMB Minebea 3115PS-23W-B30 Axial fan 230 V AC 54 m³/h (L x W x H) 80 x 80 x 38 mm

1/2
Image similar
Product type
Axial fan
Nominal voltage
230 V AC
No. of wires
2
Power
10 W
Type of bearing
Ball bearing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

190 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 43.99
-39 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NMB®series axial fan

  • Powerful and quiet!

Technical specifications

Product type

Axial fan

Type

3115PS-23W-B30

Nominal voltage

230 V AC

No. of wires

2

Max. current consumption

70 mA

10 W

Type of bearing

Ball bearing

Rotational speed

3200 U/min

Noise emission (max.)

38 dB

Air flow rate

54 m³/h

Connection

Open cable ends

Factory colour

Black

Material

Aluminium

Polycarbonate (PC)

At 25 ºC (L10) up to 100000 h

Min. temperature

-10 °C

Max. temperature

70 °C

Length

80 mm

Width

80 mm

Height

38 mm

Dim

(L x W x H) 80 x 80 x 38 mm

8 W

Output (max.) (details)

0.9 m3/min

Max. noise generation

38 dBa

Type

3115PS-23W-B30-A00

Temperature range

-10 - +70 ºC °C

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 189392 NMB Minebea 3115PS-23W-B30 Axial fan 230 V AC 54 m³/h (L x W x H) 80 x 80 x 38 mm

Download

Download 189392 NMB Minebea 3115PS-23W-B30 Axial fan 230 V AC 54 m³/h (L x W x H) 80 x 80 x 38 mm

Description

This fan with ball bearings from NMB® satisfies the most stringent of quality standards. When looking at the rotor, rotates clockwise; blows across bars.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.83€ 32.83*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)