• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Fan RDD8025S1 Axial fan 12 V DC 78.5 m³/h (L x W x H) 80 x 80 x 25 mm

Product type
Axial fan
Nominal voltage
12 V DC
Power
4.8 W
Type of bearing
Plain bearing
Air flow rate
78.5 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

X-Fan RDD8025S1 axial fan 12 V/DC

  • Sturdy design
  • Plain Bearings
  • Durable and smooth running

Technical specifications

Product type

Axial fan

Type

RDD8025S1

Nominal voltage

12 V DC

Min. operating voltage

13.8 V DC

Max. operating voltage

6.0 V DC

Operating voltage

13.8 - 6.0 V DC

Max. current consumption

0.40 A

4.8 W

Type of bearing

Plain bearing

Rotational speed

3500 U/min

Noise emission (max.)

36 dB

Air flow rate

78.5 m³/h

Cable length

22.00 cm

Pressure (max.)

54.9 Pa

Factory colour

Black

Material

Plastic

30000 h

Weight

76 g

Length

80 mm

Width

80 mm

Height

25 mm

Dim

(L x W x H) 80 x 80 x 25 mm

Documents & Downloads

Datasheet

Datasheet 2236886 X-Fan RDD8025S1 Axial fan 12 V DC 78.5 m³/h (L x W x H) 80 x 80 x 25 mm

User & Safety Instructions

User & Safety Instructions 2236886 X-Fan RDD8025S1 Axial fan 12 V DC 78.5 m³/h (L x W x H) 80 x 80 x 25 mm

User & Safety Instructions 2236886 X-Fan RDD8025S1 Axial fan 12 V DC 78.5 m³/h (L x W x H) 80 x 80 x 25 mm

Description

High-quality and durable axial fan with plain bearing.
Can be used universally in the most varied electrical and electronic areas. The fan is characterized by its smooth running and very low noise level.
The installation can be done both horizontally and vertically.

This text is machine translated.

Scope of delivery

  • Axial Fans
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)