
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Technical specifications
- Product type
Radial extractor
- Type
HYB60A12
- Nominal voltage
12 V DC
- No. of wires
2
- Min. operating voltage
10.8 V DC
- Max. operating voltage
13.8 V DC
- Operating voltage
10.8 - 13.8 V DC
- Max. current consumption
90 mA
- Type of bearing
Double ball bearing
- Rotational speed
3800 U/min
- Noise emission (max.)
34 dB
- Air flow rate
7.9 m³/h
- Connection
Open end cable
- Cable length
13.00 cm
- Pressure (max.)
100 Pa
- Weight
22 g
- Min. temperature
-10 °C
- Max. temperature
+80 °C
- Length
59.5 mm
- Width
12.5 mm
- Height
59.5 mm
- Dim
(L x W x H) 59.5 x 12.5 x 59.5 mm
Documents & Downloads
Datasheet
Datasheet 1664479 SEPA HYB60A12 Radial extractor 12 V DC 7.9 m³/h (L x W x H) 59.5 x 12.5 x 59.5 mm
User & Safety Instructions
User & Safety Instructions 1664479 SEPA HYB60A12 Radial extractor 12 V DC 7.9 m³/h (L x W x H) 59.5 x 12.5 x 59.5 mm



