• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADDA AS14024MB5193B0 Axial fan 24 V DC (L x W x H) 140 x 140 x 51 mm

Product type
Axial fan
Nominal voltage
24 V DC
Length
140 mm
Width
140 mm
Height
51 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ADDA axial fan 140 x 140 x 51 mm 24 V DC

  • 24VDC, high volume flow, tachometer output

Technical specifications

Product type

Axial fan

Type

AS14024MB5193B0

Nominal voltage

24 V DC

Factory colour

Black

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

140 mm

Width

140 mm

Height

51 mm

Dim

(L x W x H) 140 x 140 x 51 mm

Documents & Downloads

Datasheet

Datasheet 3281770 ADDA AS14024MB5193B0 Axial fan 24 V DC (L x W x H) 140 x 140 x 51 mm

User & Safety Instructions

User & Safety Instructions 3281770 ADDA AS14024MB5193B0 Axial fan 24 V DC (L x W x H) 140 x 140 x 51 mm

Description

Versatile axial fan in proven industrial quality with ball bearings for long service life.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)