• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADDA AD0405MB-G7B(Y43NS) Axial fan 5 V DC 8.5 m³/h (L x W x H) 40 x 40 x 10 mm

Product type
Axial fan
Nominal voltage
5 V DC
Type of bearing
Ball bearing
Air flow rate
8.5 m³/h
Length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ADDA frameless axial fan 40 x 40 x 10 mm

  • 5VDC, tachometer output, PWM input

Technical specifications

Product type

Axial fan

Type

AD0405MB-G7B(Y43NS)

Nominal voltage

5 V DC

Type of bearing

Ball bearing

Noise emission (max.)

22 dBa

Air flow rate

8.5 m³/h

Factory colour

Black

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

40 mm

Width

40 mm

Height

10 mm

Dim

(L x W x H) 40 x 40 x 10 mm

Documents & Downloads

Datasheet

Datasheet 3281779 ADDA AD0405MB-G7B(Y43NS) Axial fan 5 V DC 8.5 m³/h (L x W x H) 40 x 40 x 10 mm

User & Safety Instructions

User & Safety Instructions 3281779 ADDA AD0405MB-G7B(Y43NS) Axial fan 5 V DC 8.5 m³/h (L x W x H) 40 x 40 x 10 mm

Description

Frameless axial fan for integration in heat sink, with ball bearings for long service life.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)