• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADDA AG06012HB159B01 Axial fan 12 V DC 30.9 m³/h (L x W x H) 60 x 60 x 15 mm

Product type
Axial fan
Nominal voltage
12 V DC
Type of bearing
Ball bearing
Air flow rate
30.9 m³/h
Length
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

ADDA axial fan 60 x 60 x 15 mm

  • 12VDC, tachometer output, PWM input, ball-bearing

Technical specifications

Product type

Axial fan

Type

AG06012HB159B01

Nominal voltage

12 V DC

Type of bearing

Ball bearing

Noise emission (max.)

35.5 dBa

Air flow rate

30.9 m³/h

Factory colour

Black

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

60 mm

Width

60 mm

Height

15 mm

Dim

(L x W x H) 60 x 60 x 15 mm

Documents & Downloads

Datasheet

Datasheet 3281784 ADDA AG06012HB159B01 Axial fan 12 V DC 30.9 m³/h (L x W x H) 60 x 60 x 15 mm

User & Safety Instructions

User & Safety Instructions 3281784 ADDA AG06012HB159B01 Axial fan 12 V DC 30.9 m³/h (L x W x H) 60 x 60 x 15 mm

Description

Versatile axial fan in proven industrial quality with ball bearings for long service life.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)