• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADDA AD1324HB-F51(4967) Axial fan 24 V DC 246.1 m³/h (L x W x H) 127 x 127 x 38 mm

Product type
Axial fan
Nominal voltage
24 V DC
Type of bearing
Ball bearing
Air flow rate
246.1 m³/h
Length
127 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ADDA axial fan 127x127x38mm

  • 24VDC, Ball bearings,

Technical specifications

Product type

Axial fan

Type

AD1324HB-F51(4967)

Nominal voltage

24 V DC

Type of bearing

Ball bearing

Noise emission (max.)

53.3 dBa

Air flow rate

246.1 m³/h

Factory colour

Black

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

127 mm

Width

127 mm

Height

38 mm

Dim

(L x W x H) 127 x 127 x 38 mm

Documents & Downloads

Datasheet

Datasheet 3281782 ADDA AD1324HB-F51(4967) Axial fan 24 V DC 246.1 m³/h (L x W x H) 127 x 127 x 38 mm

User & Safety Instructions

User & Safety Instructions 3281782 ADDA AD1324HB-F51(4967) Axial fan 24 V DC 246.1 m³/h (L x W x H) 127 x 127 x 38 mm

Description

Versatile axial fan in proven industrial quality with ball bearings for long service life.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)