• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADDA AG06024HB257103 Axial fan 24 V DC (L x W x H) 60 x 60 x 25 mm

Product type
Axial fan
Nominal voltage
24 V DC
No. of wires
2
Type of bearing
Double ball bearing
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ADDA axial fan 60 x 60 x 25 mm, 24 VDC

  • Axial fan, 24 VDCWith two strands each 390 mm in lengthWire ends are cut blunt

Technical specifications

Product type

Axial fan

Type

AG06024HB257103

Nominal voltage

24 V DC

No. of wires

2

Min. operating voltage

21.6 V DC

Max. operating voltage

26.4 V DC

Operating voltage

21.6 - 26.4 V DC

Type of bearing

Double ball bearing

Rotational speed

5000 U/min

Noise emission (max.)

42.4 dB

Connection

Open end cable

Cable length

390 mm

Factory colour

Black

70,000 h

Weight

62 g

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

60 mm

Width

60 mm

Height

25 mm

Dim

(L x W x H) 60 x 60 x 25 mm

Documents & Downloads

Datasheet

Datasheet 2852746 ADDA AG06024HB257103 Axial fan 24 V DC (L x W x H) 60 x 60 x 25 mm

User & Safety Instructions

User & Safety Instructions 2852746 ADDA AG06024HB257103 Axial fan 24 V DC (L x W x H) 60 x 60 x 25 mm

Description

Axial fan 60 x 60 x 25 mm, 24 VDC. Fan with two strands each 390 mm in length, the wire end is blunt cut

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)