• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst RadiCal Gen1 VBS0220RUNES Centrifugal fan 48 V DC 1215 m³/h

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 8
  • Motor size 74 mm
  • Wheel size 220 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

48 V DC

Nominal voltage range

57 - 36 V DC

160 W

Rotational speed

3510 U/min

Air flow rate

1215 m³/h

IP44

Dim

(W x H x D) 220 x 220 x 85 mm

Weight

1850 g

Width

220 mm

Height

220 mm

Depth

85 mm

Type of bearing

Ball bearing

Cable length

600 mm

Max. current consumption

3.4 A

Documents & Downloads

Datasheet

Datasheet 3836621 EBM Papst RadiCal Gen1 VBS0220RUNES Centrifugal fan 48 V DC 1215 m³/h

User & Safety Instructions

User & Safety Instructions 3836621 EBM Papst RadiCal Gen1 VBS0220RUNES Centrifugal fan 48 V DC 1215 m³/h

What kind of Wall & Ceiling Fans are you looking for?