• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst RadiCal Gen1 VBS0225R2MGS Centrifugal fan 230 V AC 1210 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 68 mm
  • Wheel size 225 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Centrifugal fan

Nominal voltage

230 V AC

225 W

Rotational speed

2750 U/min

Air flow rate

1210 m³/h

IP44

Dim

(W x H x D) 225 x 225 x 101 mm

Weight

2160 g

Width

225 mm

Height

225 mm

Depth

101 mm

Type of bearing

Ball bearing

Cable length

450 mm

Documents & Downloads

Datasheet

Datasheet 3836625 EBM Papst RadiCal Gen1 VBS0225R2MGS Centrifugal fan 230 V AC 1210 m³/h

User & Safety Instructions

User & Safety Instructions 3836625 EBM Papst RadiCal Gen1 VBS0225R2MGS Centrifugal fan 230 V AC 1210 m³/h

What kind of Wall & Ceiling Fans are you looking for?