• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBS0133R2JDS Centrifugal fan 230 V AC 225 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound power 59 - 62 illum
  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 42 mm
  • Wheel size 133 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Centrifugal fan

Nominal voltage

230 V AC

27 W

Rotational speed

3100 U/min

Air flow rate

225 m³/h

Noise emission (max.)

54 dBa

IP42

Dim

(W x H x D) 133 x 133 x 62 mm

Weight

580 g

Width

133 mm

Height

133 mm

Depth

62 mm

Type of bearing

Ball bearing

Cable length

450 mm

Max. current consumption

0.14 A

Documents & Downloads

Datasheet

Datasheet 3836583 EBM Papst VBS0133R2JDS Centrifugal fan 230 V AC 225 m³/h

User & Safety Instructions

User & Safety Instructions 3836583 EBM Papst VBS0133R2JDS Centrifugal fan 230 V AC 225 m³/h

What kind of Wall & Ceiling Fans are you looking for?