• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up to +75 °C

  • Temperature range from -30 to +75 °C
  • 120000 measured value memory
  • Automatic PDF generation
  • Free software can be downloaded
  • Read out via USB port and online configuration
  • Temperature monitoring of temperature-sensitive goods in accordance with GMP/HACCP/IFS specifications

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+75 °C

Memory

120,000

ISO standards

Power supply (details)

CR 2450

Dim

(L x W x H) 80 x 34 x 14 mm

Weight

35 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Calibration range

Temperature

Temperature reading range

-30 up to +75 °C

Width

34 mm

Height

14 mm

Length

80 mm

Type

EBI 310

Documents & Downloads

Datasheet

Datasheet 2453732 ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up

User & Safety Instructions

User & Safety Instructions 2453732 ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up

Description

The EBI 310 is a flexible data logger for pharmacy and high-precision applications, with large storage space for precise, simple and cost-effective temperature measurement. The automatically generated PDF report enables access to the recorded data using any PDF reader. It is not possible to manipulate measured temperature values, was this increases data security. The logger can be programd using the Ebro® online configurator. No additional software is required

This text is machine translated.

Features

  • USB temperature data logger for monitoring the cooling chain
  • 120,000 measured values storage space
  • Non-manipulable PDF/A 1b format
  • Very flexible alarm system 5 limit values
  • Temperature monitoring according to GMP/HACCP/IFS specifications
  • High data security.

Scope of delivery

  • CR 2450 battery
  • User manual
  • Factory calibration certificate

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.