• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1340-6337-ISO EBI 310 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ebro 1340-6337-ISO EBI 310 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200 up to 250 °C

  • Measurement in high and low temperature range
  • Simultaneous measurement of product and room temperature possible
  • Internal temperature sensor can also be used

Technical specifications

  • See data sheet
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

250 °C

ISO standards

Sensor

PT 1000

Dim

(L x W x H) 91 x 33 x 14 mm

Weight

150 g

Temperature reading range

-200 up to 250 °C

Width

33 mm

Height

14 mm

Length

91 mm

IP65

Reading accuracy temperature

0.2 °C

Type

EBI 310 TE

Documents & Downloads

Datasheet

Datasheet 2454374 ebro 1340-6337-ISO EBI 310 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200

User & Safety Instructions

User & Safety Instructions 2454374 ebro 1340-6337-ISO EBI 310 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200

Description

The EBI 310 is a flexible data logger for pharmacy and high-precision applications, with large storage space for precise, simple and cost-effective temperature measurement. The automatically generated PDF report enables access to the recorded data using any PDF reader. It is not possible to manipulate measured temperature values, was this increases data security. The logger can be programd using the Ebro® online configurator. No additional software is required.

This text is machine translated.

Features

  • USB temperature data logger for monitoring the cooling chain
  • Temperature monitoring with external sensor
  • 120,000 measured values storage space
  • Non-manipulable PDF/A 1b format
  • very flexible alarm system 5 limit values
  • Temperature monitoring according to GMP/HACCP/IFS specifications
  • high data security

Scope of delivery

  • Battery
  • User manual
  • Work calibration certificate