• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1601-0010-ISO EBI 20-TF Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature 0 up

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ebro 1601-0010-ISO EBI 20-TF Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature 0 up to +100 °C

  • Expansion module
  • Notification
  • Watertight (IP67)
  • Temperatur logger according to EN 12830.

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0,1 °C

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

+100 °C

Memory

1 channel; 8000 measured values

ISO standards

Sensor

NTC

Dim

(L x W x H) 69 x 48 x 22 mm

Weight

45 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Calibration range

Temperature

Temperature reading range

0 up to +100 °C

Width

48 mm

Height

22 mm

Length

69 mm

Type

EBI 20-TF

Documents & Downloads

Datasheet

Datasheet 2454014 ebro 1601-0010-ISO EBI 20-TF Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature 0 up

User & Safety Instructions

User & Safety Instructions 2454014 ebro 1601-0010-ISO EBI 20-TF Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature 0 up

Description

Data logger series with excellent price/performance ratio. The devices of the EBI-series are waterproof (IP67) and can store up to 40,000 measured values but can also be read at any time in the display. Devices for measuring the ambient temperature, core temperature, air humidity and air pressure are available.

This text is machine translated.

Features

  • 24 months battery life at a measurement cycle of 15 min
  • User can replace the battery
  • Easy and quick reading of the data
  • Automatic recording of temperature data
  • Alarm via LED
  • No mains connection necessary
  • Min/max values in the display
  • Temperatur logger according to EN 12830.

Scope of delivery

  • Battery
  • User manual.

Hints

Expansion module. The USB reader included in the basic set is required for programming. The basic set is not included in the delivery.
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.