

Temperature data logger
Temperature
0,1 °C
-200 °C
1200 °C
Memory: 20,000 values/channel
ISO standards
USB or Battery
Max. 100 h
Thermal element Type K / SMP connection
(L x W x H) 140 x 118 x 35 mm
12
ABS + PC
Temperature
-200 up to 1200 °C
±0.5°C (@ 25°C without sensor)
24 h
1 s
118 mm
35 mm
140 mm
USB
20000
USB
Battery
0.5 °C
EBI 40 TC-02
0°C - 500 °C
Datasheet 102213 ebro EBI 40 TC-02 Multi-channel Temperature Data Logger
User & Safety Instructions 102213 ebro EBI 40 TC-02 Multi-channel Temperature Data Logger
€ 3,082.98*
The necessary accessories are required to use the article as described.