• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0625 1429-11 Immersion probe -100 up to +1000 °C Sensor type K

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-quality sensors, made in Germany by B+B Thermotechnik

  • Sensor type K
  • -100 up to +1000 °C
  • Heating element connector
  • Symbol image for B + B Thermo-Technik 0625 1429-11 Immersion probe -100 up to +1000 °C Sensor type K

Technical specifications

Product type

Immersion probe

Sensor type

K

Pick-up time (details)

0.9 s

Temperature reading range (min.)

-100 °C

Temperature reading range (max.)

+1000 °C

Dim

(Ø x L) 1.5 mm x 150 mm

Probe length

150 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Cable length

2 m

Temperature reading range

-100 up to +1000 °C

Length

150 mm

(Ø)

1.5 mm

Temperature

-100 to +1000 °C

Connection

Miniature thermocouple plug

Documents & Downloads

Datasheet

Datasheet 120764 B + B Thermo-Technik 0625 1429-11 Immersion probe -100 up to +1000 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 120764 B + B Thermo-Technik 0625 1429-11 Immersion probe -100 up to +1000 °C Sensor type K

User & Safety Instructions 120764 B + B Thermo-Technik 0625 1429-11 Immersion probe -100 up to +1000 °C Sensor type K

Description

Sheath thermocouple with 2 m PVC compensating cable · Nominal length of Inco cell element 150 mm, Ø 1.5 mm.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)