• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro Temperature sensor Calibrated to (DAkkS standards) -30 up to +199.9 °C Sensor type T

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pointed type T sensor with handle and cable

  • Sensor type T
  • -30 up to +199.9 °C

Technical specifications

Product type

Temperature sensor

Sensor type

T

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+199.9 °C

Dim

(Ø x L) 3 mm x 120 mm

Probe length

120 mm

DAkkS standards

Cable length

60 cm

Temperature reading range

-30 up to +199.9 °C

Temperature accuracy

+0,5 °C

Compatible with (details)

ebro

Width

3 mm

Length

120 mm

(Ø)

3 mm

Documents & Downloads

Datasheet

Datasheet 3049819 ebro Temperature sensor Calibrated to (DAkkS standards) -30 up to +199.9 °C Sensor type T

User & Safety Instructions

User & Safety Instructions 3049819 ebro Temperature sensor Calibrated to (DAkkS standards) -30 up to +199.9 °C Sensor type T

Description

Probe for the TTX 210 type T core thermometer. Ideal for measuring the core temperature of food

This text is machine translated.

What kind of Thermal Sensors are you looking for?