• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW Delta 2 Max Extra Battery Battery pack

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EcoFLOW Delta 2 Max Extra Battery

  • Bring the capacity on a Maximum
  • With the expandable design you can triple the capacity from 2 kWh to 6 kWh
  • Power your refrigerator for up to 42 hours
  • ¹Die Data based on a capacity of 6 kWh when operating a 120 W refrigerator

Technical specifications

Product type

Battery pack

Documents & Downloads

Information

Test Summary Report 3385541 ECOFLOW Delta 2 Max Extra Battery Battery pack

Security datasheet

Security datasheet 3385541 ECOFLOW Delta 2 Max Extra Battery Battery pack

Description

Expandable capacity: Increase the capacity of Delta 2 max with an additional power of 2,046 Wh; triple the power: Expandable capacity of 2 kWh–6 kWh to match your energy storage needs. Use up to two Delta 2 MAX intelligent additional batteries to achieve a capacity of 6,144 Wh. Ideal for home backup, camping, outdoor or daily use; 6 times longer life due to design: Enjoy 10 years of daily use until the battery drops to 80% of its original capacity. This is thanks to the LFP battery chemistry, which enables 3,000 cycles.

This text is machine translated.

Scope of delivery

  • Delta 2 Max Smart extra battery
  • Delta 2 Smart extra battery cable
  • User manual

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.