• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW BKW-DELTA Pro Kabel Adapter cable Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoFLOW micro inverter to Power station connection cable – 4+8 (Delta Pro)

  • Connection between the microinverter and the Delta pro.

Technical specifications

Product type

Adapter cable

Length

0.5 m

Width

200.0000 mm

Height

200.0000 mm

Weight

0.3500

Factory colour

Black

Dim

(L x W x H) 0.5 m x 200.0000 mm x 200.0000 mm

Depth

50.0000 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887558 ECOFLOW BKW-DELTA Pro Kabel Adapter cable Black

Description

The EcoFlow BKW-DELTA Pro-cable is designed for Delta Pro Portable Power station for connection to PowerStream Microinverter.

This text is machine translated.

Scope of delivery

  • EcoFLOW micro inverter to Power station connection cable – 4+8

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)