• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect AG25/25M D-SUB adapter housing Number of pins: 25 Plastic, metallised 180 ° Metal 1 pc(s)

1/2
Image similar
Product type
D-SUB adapter housing
Number of pins
25
Case material
Plastic, metallised
Connection angle
180 °
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB adapter housing

  • Number of pins: 25
  • Plastic, metallised

Our service for you

Technical specifications

Product type

D-SUB adapter housing

Number of pins

25

Case material

Plastic, metallised

Factory colour

Metal

Connection angle

180°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

AG25/25M

RoHS-compliant

Yes

Type

AG25/25M

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882829 econ connect AG25/25M D-SUB adapter housing Number of pins: 25 Plastic, metallised 180 ° Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)