
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
D-SUB with insulation displacement
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Power strip, straight
- Number of pins
15
- Connection
Cut & Clip
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
BU15SK/FOZ
- Contact material
Brass
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Temperature range
-55 °C Up to +85 °C
- Type
BU15SK/FOZ
Documents & Downloads
Datasheet
Datasheet 1400596 econ connect BU15SK/FOZ D-SUB receptacles 90 ° Number of pins: 15 Cut & Clip 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 39.98€ 37.98*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































