• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect BU25LK/V D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)

1/3
Image similar
Product type
D-SUB receptacles
Connector type
Power strip
Number of pins
25
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

295 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.78 / piece)
€ 0.99
-21 %
€ 3.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB female header

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 25

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Power strip

Number of pins

25

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

BU25LK/V

Contact material

Brass

Contact surface

Gold plated

RoHS-compliant

Yes

Features

+ clearance hole

+ dimples

Temperature range

-40 - +70 °C

Type

BU25LK/V

Documents & Downloads

Datasheet

Datasheet 1303824 econ connect BU25LK/V D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1303824 econ connect BU25LK/V D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.25€ 7.50*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)