• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect DC14JD20 Low power connector Socket, horizontal mount 2 mm 1 pc(s)

1/3
Image similar
Product type
Low power connector
Connector type
Socket, horizontal mount
Nominal current - rounded value
2 A
Pin Ø
2 mm
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

477 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-voltage socket

  • 2 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

2 A

Connector type

Socket, horizontal mount

Nominal current - rounded value

2 A

Pin Ø

2 mm

Connection

Solder tag

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

DC14JD20

Type

DC14JD20

Factory colour

Black

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1311359 econ connect DC14JD20 Low power connector Socket, horizontal mount 2 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)