• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect DC17JD20 Low power connector Socket, vertical vertical 2 mm 1 pc(s)

1/3
Image similar
Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
2 A
Pin Ø
2 mm
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

304 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-voltage socket

  • 2 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

2 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

2 A

Pin Ø

2 mm

Connection

Solder tag

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

DC17JD20

Type

DC17JD20

Factory colour

Black

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1311361 econ connect DC17JD20 Low power connector Socket, vertical vertical 2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1311361 econ connect DC17JD20 Low power connector Socket, vertical vertical 2 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)