• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Enamel-coated copper wire Outside diameter (incl. coating)=0.2 mm 100 m

Product type
Enamel-coated copper wire
Surface
Coated
Outside diameter (incl. coating)
0.2 mm
No. of leads
1 x
Cable features
Solid wire
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.21)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enamel-coated copper wire

Surface

Coated

Outside diameter (incl. coating)

0.2 mm

No. of leads

1 x

Cable features

Solid wire

Manufacturer part #

KL02L100

Content

100 m

Material (details)

Copper

Sold per metre

No

Max. length sold by the metre

100 m

Type

KL0,2/100

Documents & Downloads

Datasheet

Datasheet 2861326 econ connect Enamel-coated copper wire Outside diameter (incl. coating)=0.2 mm 100 m

More interesting products

(*All information is plus legal VAT)