• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect F6TP1GR RJ45 Patch cable CAT 6 S/FTP 1.00 m Grey Twin shield 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Econ connect patch cable CAT 6 S/FTP 1 m

Our service for you

Technical specifications

  • PVC sheath
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Grey

Connector version

straight

Cable features

Twin shield

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Documents & Downloads

Datasheet

Datasheet 1886783 econ connect F6TP1GR RJ45 Patch cable CAT 6 S/FTP 1.00 m Grey Twin shield 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1886783 econ connect F6TP1GR RJ45 Patch cable CAT 6 S/FTP 1.00 m Grey Twin shield 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)