• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Pin strip (standard) No. of rows: 1 Pins per row: 14 SL14G1R2 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
14
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 14

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

14

Total number of pins

14

CS

2 mm

Connection

Solder pins

Factory colour

Black

Pin shape

Square

Nominal current

2 A

Nominal current - rounded value

2 A

Contact material

Copper alloy

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

SL14G1R2

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-40 °C

Type

SL14G1R2

Connector contact surface

Gold plated

Board contact surface

Gold plated

Connector system

wire-to-board

Insulation material

PBT

Connection angle

180°

Documents & Downloads

Datasheet

Datasheet 1883955 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 14 SL14G1R2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1883955 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 14 SL14G1R2 1 pc(s)