• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Socket housing PCB Total number of pins 4 Contact spacing: 5.08 mm FS05 1 pc(s) Bulk

1/3
Image similar
Product type
Socket housing PCB
Connector type
Power strip, straight
No. of rows
1
CS
5.08 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.45 / piece)
€ 4.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing PCB

Connector type

Power strip, straight

No. of rows

1

Connector system

wire-to-board

CS

5.08 mm

Pins per row

4

Total number of pins

4

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

AWG max.

18

AWG (min.)

24

Connection

Crimp

Connection angle

180°

Case material

Nylon 6.6 UL 94V-2

Manufacturer part #

FS05

Factory colour

White

Contact material

Brass

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

250 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

85 °C

Min. temperature

-25 °C

Type

FS05

Documents & Downloads

Datasheet

Datasheet 1883844 econ connect Socket housing PCB Total number of pins 4 Contact spacing: 5.08 mm FS05 1 pc(s) Bulk

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)