
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
D-SUB with insulation displacement
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 25
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Pin strip, straight
- Number of pins
25
- Connection
Cut & Clip
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
ST25SK/FGOZ
- Contact material
Brass
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Temperature range
-55°C to + 105 °C
- Type
ST25SK/FGOZ
Documents & Downloads
Datasheet
Datasheet 1400609 econ connect ST25SK/FGOZ D-SUB pin strip 90 ° Number of pins: 25 Cut & Clip 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 40.48€ 38.48*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































