
Highlights & Details
D-SUB header
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Pin strip, straight
- Number of pins
9
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
ST9LK/V
- Contact material
Brass
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ clearance hole
+ dimples
- Temperature range
-40 °C Up to +70 °C
- Type
ST9LK/V
Documents & Downloads
Datasheet
Datasheet 1303906 econ connect ST9LK/V D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303906 econ connect ST9LK/V D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 7.73€ 6.38*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































