• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDA 13923BR.TCX4 Raised bed 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: taupe
Product type

Raised bed

Dim

(L x W x H) 76 x 38 x 68.5 cm

Material

Plastic

Width

38 cm

Height

68.5 cm

Length

76 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382452 EDA 13923BR.TCX4 Raised bed 1 pc(s)

Description

High-bed made of high-quality plastic
UV resistant
With water reservoir
Feet with removable plugs
Can be converted to the greenhouse by cover D71659
Content: 57 liters
Dimensions: 76 x 68.5x38 cm
Color: taupe

This text is machine translated.

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.