• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDA 13923G.ANTCX4 Raised bed 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: anthracite
Product type

Raised bed

Dim

(L x W x H) 76 x 38 x 68.5 cm

Material

Plastic

Width

38 cm

Height

68.5 cm

Length

76 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382451 EDA 13923G.ANTCX4 Raised bed 1 pc(s)

Description

Raised bed made of high quality plastic
UV resistant
With water tank
Feet with removable plugs
Can be converted to greenhouse by lid D71659 (not included, available separately Y651322)
Contents:57L
Dimension: 76 x 68.5 x 38 cm
Colour: Anthracite

This text is machine translated.

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.