• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDAC Card slot base Total number of pins 50 345-050-520-202 1 pc(s)

Product type
Card slot base
Total number of pins
50
Content
1 pc(s)
Manufacturer part #
345-050-520-202
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Card edge connector, 50 positions, green, pitch 0,100", row spacing 0,200"

  • Content: 1 pc(s)
  • Total number of pins: 50

Technical specifications

Product type

Card slot base

Total number of pins

50

Content

1 pc(s)

Manufacturer part #

345-050-520-202

Factory colour

Green

RoHS-compliant

Yes

Type

345-050-520-202

Documents & Downloads

Datasheet

Datasheet 3431093 EDAC Card slot base Total number of pins 50 345-050-520-202 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3431093 EDAC Card slot base Total number of pins 50 345-050-520-202 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)