• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 0.5 mini marker 4-05-4-1 Permanent marker Black, Blue, Red, Light blue waterproof: Yes

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 8.89
-16 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Blue

Red

Light blue

Line thickness

1.5 mm

3 mm

Packaging type

Blister pack

Tip type

Round tip

Factory colour

Black

Blue

Red

Light blue

Content

4 pc(s)

Pen cap fits both ends

Yes

Product type description

e-0.5/4

Promotional item type

e-0.5/4

Lightfast

Yes

refillable

No

waterproof

Yes

Smearproof

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481661 Edding 0.5 mini marker 4-05-4-1 Permanent marker Black, Blue, Red, Light blue waterproof: Yes

Description

Permanent marker edding mini marker 0.5. Mini permanent marker for labeling, painting, marking of almost all materials, including metal, glass, plastic. Permanent, low-odor ink without the addition of toluene/xylene, smear and water-proof, light-resistant. Round tip. Aluminum shaft. Changeable cap in writing color. Shaft color: White. Line thickness 1.5 - 3 mm. Ink color: Black, blue, turquoise, carmine red

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)