• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 404 4-404001 Permanent marker Black waterproof: Yes

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Line thickness

0.75 mm

Grip area type

Round

Tip type

Round tip

Feeding mechanism type

Cap type

Clip

Yes

Factory colour

Black

Content

1 pc(s)

Pen cap fits both ends

Yes

Barrel material

Plastic

Product type description

404

Range of use

Folie. Glas. Holz. Karton. Papier. Kunststoff. Gummi. Leder. Metalle. Porzellan. Stein. Styropor

Exchangeable tips

Yes

indelible/no VOCs

No

Doesn't dry out when left uncapped

No

Lightfast

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

Line width (min.)

0.75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 336707 Edding 404 4-404001 Permanent marker Black waterproof: Yes

User & Safety Instructions

User & Safety Instructions 336707 Edding 404 4-404001 Permanent marker Black waterproof: Yes

Description

Permanent marker, refillable, with round tip, permanent, low-odour ink, tips are replaceable. Marking width 0.75mm.

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)