• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4-3033-7 Flipchart marker Colourful 1.5 - 3 mm Black, Yellow, Orange, Red, Green, Blue 1 Set

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flipchart marker

Ink colour

Black

Yellow

Orange

Red

Green

Blue

Line width (min.)

1.5 mm

Line width (max.)

3 mm

Pen cap fits both ends

Yes

Clip

Yes

refillable

Yes

Exchangeable tips

Yes

Factory colour

Multicolour

Product type description

Colourful

Promotional item type

Colorful

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 2481692 Edding 4-3033-7 Flipchart marker Colourful 1.5 - 3 mm Black, Yellow, Orange, Red, Green, Blue 1 Set

User & Safety Instructions

User & Safety Instructions 2481692 Edding 4-3033-7 Flipchart marker Colourful 1.5 - 3 mm Black, Yellow, Orange, Red, Green, Blue 1 Set

Description

Colorful flip chart set for extremely light-resistant labeling of flipcharts, paper and cardboard in brilliant colors. The permanent pigment ink on water basis does not hit through the paper. The ink is water, smudge, abrasion and heat resistant on almost all surfaces. The set contains the colors yellow, orange, red, green, blue and black. The product can be refilled with edding PTK 25 refill ink. Suitable replacement tips (edding 30/31/380 replacement tips) are available.

This text is machine translated.