• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4-32-4 Flipchart marker 4-32-4 Wedge tip 1 - 5 mm Black, Red, Blue, Green 4 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Edding 32 Ecoline Flipchart marker set - Colorful colors - 4 Pins - Wedge tip 1-5 mm

  • For permanent writing and sketching on flip-chart paper or presentation cards
  • Without going through to the next page
  • Set contains 4 flipchart-pens - black, red, blue, green
  • Plastic parts consist of at least 90% recycled material in total The water-based odorless ink is smudge-proof and quick drying
  • Thanks to innovative technology the marker does not dry out even weeks without cap
  • The robust wedge tip provides for a clear line
  • Even with longer texts or representations, the brilliant color does not fade and remains intact
  • The Edding 32 Ecoline Flipchart marker is available in 4 colors
  • Spare tips available
  • Refillable with Edding FTK 25 ink refill

Technical specifications

Product type

Flipchart marker

Ink colour

Black

Red

Blue

Green

Tip type

Wedge tip

Line width (min.)

1 mm

Line width (max.)

5 mm

Doesn't dry out when left uncapped

Yes

Pen cap fits both ends

Yes

Clip

Yes

refillable

Yes

Exchangeable tips

Yes

Grip area type

Round

Ink type

Odour-free ink on water basis

Product type description

EcoLine 32

Promotional item type

Ecoline 32 Flip chart marker

Content

4 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3142834 Edding 4-32-4 Flipchart marker 4-32-4 Wedge tip 1 - 5 mm Black, Red, Blue, Green 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3142834 Edding 4-32-4 Flipchart marker 4-32-4 Wedge tip 1 - 5 mm Black, Red, Blue, Green 4 pc(s)

Description

Flip chart marker specially developed for writing and marking on flipchart paper, presentation paper and cards as well as other paper sheets. The plastic parts of the marker consist of at least 90% recycled material (83% post-consumer). ClimatePartner certified product. Information on the compensation of greenhouse gas emissions can be found here: www.ClimatePartner.com/13742-2102-1001. The wedge tip has a marking width of 1-5 mm. The odorless ink in brilliant colors does not penetrate through the following pages. Thanks to the cap-off technology the product can remain open for up to a few weeks without drying out (test climate according to ISO 554). The cardboard kit contains the colors black, red, blue and green. The product can be refilled with Edding FTK 25 ink refill ink. Suitable replacement tips (Edding 32/383 spare tips) are available.

This text is machine translated.