• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4-32004 Flipchart marker 32 EcoLine Wedge tip 1 - 5 mm Green 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Flipchart marker

Ink colour

Green

Tip type

Wedge tip

Line width (min.)

1 mm

Line width (max.)

5 mm

Doesn't dry out when left uncapped

Yes

Pen cap fits both ends

Yes

Clip

Yes

refillable

Yes

Exchangeable tips

Yes

Barrel colour

Beige

Colour type

Beige

Grip area type

Round

Ink type

Odour-free ink on water basis

Factory colour

Beige

Product type description

EcoLine 32

Promotional item type

Ecoline 32 Flip chart marker

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3142833 Edding 4-32004 Flipchart marker 32 EcoLine Wedge tip 1 - 5 mm Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3142833 Edding 4-32004 Flipchart marker 32 EcoLine Wedge tip 1 - 5 mm Green 1 pc(s)

Description

Flip chart marker specially developed for writing and marking on flipchart paper, presentation paper and cards as well as other paper sheets. The plastic parts of the marker consist of at least 90% recycled material (83% post-consumer). ClimatePartner certified product. Information on the compensation of greenhouse gas emissions can be found here: www.ClimatePartner.com/13742-2102-1001. The wedge tip has a marking width of 1-5 mm. The odorless ink in brilliant colors does not penetrate through the following pages. Thanks to the cap-off technology the product can remain open for up to a few weeks without drying out (test climate according to ISO 554). The product can be refilled with Edding FTK 25 ink refill ink. Suitable replacement tips (Edding 32/383 spare tips) are available.

This text is machine translated.