Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Edding 31 Ecoline Flipchart marker - Red - 1 Pin - Round tip 1,5-3 mm
- For permanent writing and sketching on flip-chart paper or presentation cards
- Without going through to the next page
- 1 flipchart-pen in red
- Plastic parts of the marker are made of at least 90% recycled material
- Climate-neutral product
- The water-based odorless ink is smear-resistant and quick drying
- Thanks to innovative technology the marker does not dry out even weeks without cap
- The robust round tip provides a clear line
- Even with longer texts or representations, the brilliant color does not fade and remains intact
- The Edding 31 Ecoline Flipchart marker is available in 4 colors
- Spare tips available
- Refillable with Edding FTK 25 ink refill
Technical specifications
- Product type
Flipchart marker
- Ink colour
Red
- Tip type
Round tip
- Line width (min.)
1.5 mm
- Line width (max.)
3 mm
- Doesn't dry out when left uncapped
Yes
- Pen cap fits both ends
Yes
- Clip
Yes
- refillable
Yes
- Exchangeable tips
Yes
- Barrel colour
Beige
- Colour type
Beige
- Grip area type
Round
- Ink type
Odour-free ink on water basis
- Factory colour
Beige
- Product type description
EcoLine 31
- Promotional item type
Ecoline 31 Flip chart marker
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3142826 Edding 4-31002 Flipchart marker 31 EcoLine Round tip 1.5 - 3 mm Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3142826 Edding 4-31002 Flipchart marker 31 EcoLine Round tip 1.5 - 3 mm Red 1 pc(s)
Description
Flip chart marker specially developed for writing and marking on flipchart paper, presentation paper and cards as well as other paper sheets. The plastic parts of the marker consist of at least 90% recycled material (83% post-consumer). ClimatePartner certified product. Information on the compensation of greenhouse gas emissions can be found here: www.ClimatePartner.com/13742-2102-1001. The round tip has a marking width of 1,5-3 mm. The odorless ink in brilliant colors does not penetrate through the following pages. Thanks to the cap-off technology the product can remain open for up to a few weeks without drying out (test climate according to ISO 554). The product can be refilled with Edding FTK 25 ink refill ink. Suitable replacement tips (Edding 30/31/380 spare tips) are available.
This text is machine translated.
This text is machine translated.