• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 800 4-800-1-1001 Permanent marker Black waterproof: Yes

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Line thickness

4 mm

12 mm

Tip type

Wedge tip

Content

1 pc(s)

waterproof

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 527926 Edding 800 4-800-1-1001 Permanent marker Black waterproof: Yes

User & Safety Instructions

User & Safety Instructions 527926 Edding 800 4-800-1-1001 Permanent marker Black waterproof: Yes

Information

Information 527926 Edding 800 4-800-1-1001 Permanent marker Black waterproof: Yes

Description

Permanent marker with chisel tip · Permanent, low-odour ink · Refillable · For writing, painting, labelling of almost all materials including metal, glass and plastic · Quick-drying · Smudge and waterproof · Light-resistant · Does not contain Toluol/Xylol.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)