• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 800 4-800001 Permanent marker Black waterproof: Yes

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Tip type

Wedge tip

Factory colour

Black

Content

1 pc(s)

Product type description

Permanentmarker

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

washable

No

wipeable

No

Wipeable

No

Line width (max.)

12 mm

Line width (min.)

4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1294644 Edding 800 4-800001 Permanent marker Black waterproof: Yes

User & Safety Instructions

User & Safety Instructions 1294644 Edding 800 4-800001 Permanent marker Black waterproof: Yes

Description

Permanent marker with chisel tip · Permanent, low-odour ink · Refillable · For labelling, painting and marking on almost any kind of material including metal, glass and plastic. · Fast-drying · Smudge-proof and waterproof · Light-resistant · Without the addition of Toluol/Xylol.

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)