• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding edding 400 4-400-4-2 Permanent marker Multicolour waterproof: Yes

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding 400 permanent marker assortment 4 PCs set

  • Edding 400 permanent marker - black, red, blue, green - 4 pins - fine round tip 1 mm - waterproof, quick-drying - smudge-proof - for cardboard, plastic, wood, metal, glass

Technical specifications

Product type

Permanent marker

Ink colour

Multicolour

Line thickness

1 mm

Tip type

Round tip

Barrel colour

Multicolour

Factory colour

Multicolour

Content

1 pc(s)

Product type description

Permanentmarker

Exchangeable tips

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3399805 Edding edding 400 4-400-4-2 Permanent marker Multicolour waterproof: Yes

User & Safety Instructions

User & Safety Instructions 3399805 Edding edding 400 4-400-4-2 Permanent marker Multicolour waterproof: Yes

Description

Permanent marker for fine marking and labeling of almost all materials such as paper, cardboard, metal, plastic and glass. The round tip has a marking width of 1 mm. Waterproof and abrasion-resistant on almost all surfaces. The set includes the colors black, red, blue and green. The product is refillable with Edding MTK 25, T 25, T 100 and T 1000 refill ink. Suitable replacement tips (Edding 25/400 spare tips) are available. The ink is low-odor and without the addition of toluol/xylol.

This text is machine translated.

Hints

The product is refillable with Edding MTK 25, T 25, T 100 and T 1000 refill ink. Suitable replacement tips (Edding 25/400 spare tips) are available

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)