• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Toner replaced HP 415A (W2030A) Compatible Black 2400 Sides EDD-2210 18-2210

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Edding Toner replaced HP 415A (W2030A) Black 2400 Sides

  • Refurbished Toner Cartridge replaces HP 415A (W2030A)
  • This text is machine translated.

Technical specifications

  • Reprocessed according to DIN33870-2
  • Page yield as per ISO/IEC 19798
Product type

Toner

Type

Compatible

Manufacturer part #

18-2210

Short ID

EDD-2210

Compatible with

HP

Replaces original item

415A (W2030A)

Colour

Black

Page yield

2400 Sides

Content

1 pc(s)

Page yield

2400 Sides

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3758598 Edding Toner replaced HP 415A (W2030A) Compatible Black 2400 Sides EDD-2210 18-2210

User & Safety Instructions

User & Safety Instructions 3758598 Edding Toner replaced HP 415A (W2030A) Compatible Black 2400 Sides EDD-2210 18-2210

Description

Scope of delivery

  • Edding – remanufactured toner cartridge EDD-2210

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)