• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Toner replaced Kyocera TK-5240C Compatible Cyan 3000 Sides EDD-5060 18-5060

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Edding Toner replaced Kyocera TK-5240C Cyan 3000 Sides

  • Remanufactured toner cartridge replaces Kyocera TK-5240C
  • Reprocessed to: DIN33870-2
  • Colour, black
  • Side yield according to ISO/IEC 19798

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

18-5060

Short ID

EDD-5060

Compatible with

Kyocera

Replaces original item

TK-5240C

Colour

Cyan

Page yield

3000 Sides

Page yield (colour)

3000 Sides

Content

1 pc(s)

Page yield

3000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2255994 Edding Toner replaced Kyocera TK-5240C Compatible Cyan 3000 Sides EDD-5060 18-5060

User & Safety Instructions

User & Safety Instructions 2255994 Edding Toner replaced Kyocera TK-5240C Compatible Cyan 3000 Sides EDD-5060 18-5060

Description

Printing with edding – economical and reliable

with a wide range of compatible ink cartridges and toners edding offers the right product for many printers. For you, edding cartridges for inkjet printers and toner cartridges for laser printers offer excellent print quality at an attractive price. The page yield is at least as high as the original, sometimes even higher. Whether holiday photos or text documents: High-quality inks provide for brilliant print results all round.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)