• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Toner replaced Samsung MLT-D1042S Compatible Black 1500 Sides EDD-3002 18-3002

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 48.99
-16 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Edding Toner replaced Samsung MLT-D1042S Black 1500 Sides

  • Excellent print quality at an attractive price
  • Page yield is at least as high as the original

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

18-3002

Short ID

EDD-3002

Compatible with

Samsung

Replaces original item

MLT-D1042S

Colour

Black

Page yield

1500 Sides

Page yield (black)

1500 Sides

Content

1 pc(s)

Page yield

1500 Sides

Supplies type

Toner cartridge

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1541348 Edding Toner replaced Samsung MLT-D1042S Compatible Black 1500 Sides EDD-3002 18-3002

User & Safety Instructions

User & Safety Instructions 1541348 Edding Toner replaced Samsung MLT-D1042S Compatible Black 1500 Sides EDD-3002 18-3002

Warranty Terms

Warranty Terms 1541348 Edding Toner replaced Samsung MLT-D1042S Compatible Black 1500 Sides EDD-3002 18-3002

Description

Printing with edding – economical and reliable

with a wide range of compatible ink cartridges and toners edding offers the right product for many printers. For you, edding cartridges for inkjet printers and toner cartridges for laser printers offer excellent print quality at an attractive price. The page yield is at least as high as the original, sometimes even higher. Whether holiday photos or text documents: High-quality inks provide for brilliant print results all round.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)